Arrow Electronic Components Online
LR645LGG|MICROCHP|simage
LR645LGG|MICROCHP|limage
Linear Regulators

LR645LG-G

Standard Regulator Pos 8V to 12V 0.03A 8-Pin SOIC N T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Adjustable
  • Output Voltage (V)
    8 to 12
  • Maximum Output Current (A)
    0.03(Typ)
  • Minimum Input Voltage (V)
    15
  • Maximum Input Voltage (V)
    450
  • Line Regulation
    200mV
  • Load Regulation
    400mV
  • Maximum Quiescent Current (mA)
    0.15
  • Maximum Power Dissipation (mW)
    310
  • Junction to Ambient
    400°C/W
  • Junction to Case
    156°C/W
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources