Arrow Electronic Components Online
LR4-600F|TE|simage
LR4-600F|TE|limage
PTC Resettable Fuses

LR4-600F

PTC Resettable Fuse 6A(hold) 11.7A(trip) 20V 100A 2.8W 5s 0.007Ohm SMD Solder Pad 26 X 14.5 X 1mm Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    20V
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    6
  • Trip Current (A)
    11.7
  • Minimum Initial Resistance (Ohm)
    0.007
  • Maximum Initial Resistance (Ohm)
    0.014
  • Maximum Post Trip Resistance (Ohm)
    0.019
  • Typical Power Dissipation (W)
    2.8(Max)
  • Maximum Trip Time (s)
    5@30A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Size (mm)
    26 X 14.5 X 1
  • Product Length (mm)
    26(Max)
  • Product Depth (mm)
    14.5(Max)
  • Product Height (mm)
    1(Max)
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources