Arrow Electronic Components Online
LR4260F|LTLFUWIC|limage
LR4260F|LTLFUWIC|simage
PTC Resettable Fuses

LR4-260F

PTC Resettable Fuse 2.6A(hold) 5.8A(trip) 15V 100A 2.5W 5s 0.02Ohm SMD Solder Pad 23.1 X 5.5 X 1mm Bag Automotive AEC-Q200

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    15V
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    2.6
  • Trip Current (A)
    5.8
  • Minimum Initial Resistance (Ohm)
    0.02
  • Maximum Initial Resistance (Ohm)
    0.042
  • Maximum Post Trip Resistance (Ohm)
    0.063
  • Typical Power Dissipation (W)
    2.5(Max)
  • Maximum Trip Time (s)
    5@13A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Size (mm)
    23.1 X 5.5 X 1
  • Product Length (mm)
    23.1(Max)
  • Product Depth (mm)
    5.5(Max)
  • Product Height (mm)
    1(Max)
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources