Arrow Electronic Components Online
LR2512R033FW|WELWYN|simage
LR2512R033FW|WELWYN|limage
Resistor Fixed Single-Surface Mount

LR2512-R033FW

Res Thick Film 2512 0.033 Ohm 1% 2W 500ppm/°C Pad SMD T/R Automotive

TT Electronics / Welwyn Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    33m
  • Tolerance
    1%
  • Current Sensing
    Yes
  • Power Rating (W)
    2
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    500
  • Temperature Range @ Derated Power (°C)
    70 to 150
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    2512
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    2512
  • Product Length (mm)
    6.5
  • Product Depth (mm)
    3.25
  • Product Height (mm)
    0.84
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources