Inductor Surface Mount
LQW2UASR91J00L
Inductor RF Chip Unshielded Wirewound 0.91uH 5% 25MHz 35Q-Factor Non Magnetic 0.38A 1.68Ohm DCR 1008 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Wirewound
Protection Style
Unshielded
Core Material
Non Magnetic
Inductance (H)
0.91u
Tolerance
5%
Inductance Test Frequency (Hz)
25M
Maximum DC Current (A)
0.38
Maximum DC Resistance (Ohm)
1.68
Minimum Quality Factor
35
Quality Test Frequency (Hz)
50M
Minimum Self Resonant Frequency (Hz)
320M
Number of Terminals
2
Case Size
1008
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.92
Mounting
Surface Mount
Maximum Product Depth (mm)
2.65
Maximum Product Height (mm)
2.03

