Inductor Surface Mount
LQW2UAS82NG00L
Inductor RF Chip Unshielded Wirewound 0.082uH 2% 50MHz 60Q-Factor Non Magnetic 1A 0.22Ohm DCR 1008 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Wirewound
Protection Style
Unshielded
Core Material
Non Magnetic
Inductance (H)
0.082u
Tolerance
2%
Inductance Test Frequency (Hz)
50M
Maximum DC Current (A)
1
Maximum DC Resistance (Ohm)
0.22
Minimum Quality Factor
60
Quality Test Frequency (Hz)
350M
Minimum Self Resonant Frequency (Hz)
1000M
Number of Terminals
2
Case Size
1008
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.92
Mounting
Surface Mount
Maximum Product Depth (mm)
2.65
Maximum Product Height (mm)
2.03

