Arrow Electronic Components Online
LQW2UAS1R0G00L|MURATA|simage
LQW2UAS1R0G00L|MURATA|limage
Inductor Surface Mount

LQW2UAS1R0G00L

Inductor RF Chip Unshielded Wirewound 1uH 2% 25MHz 35Q-Factor Non Magnetic 0.37A 1.75Ohm DCR 1008 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Non Magnetic
  • Inductance (H)
    1u
  • Tolerance
    2%
  • Inductance Test Frequency (Hz)
    25M
  • Maximum DC Current (A)
    0.37
  • Maximum DC Resistance (Ohm)
    1.75
  • Minimum Quality Factor
    35
  • Quality Test Frequency (Hz)
    50M
  • Minimum Self Resonant Frequency (Hz)
    290M
  • Number of Terminals
    2
  • Case Size
    1008
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.92
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.65
  • Maximum Product Height (mm)
    2.03
Order Quantity

Documentation and Resources

Datasheets
Design resources