Inductor Surface Mount
LQW2BAS33NJ00L
Inductor RF Chip Unshielded Wirewound 0.033uH 5% 250MHz 60Q-Factor Non Magnetic 0.5A 0.27Ohm DCR 0805 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Wirewound
Protection Style
Unshielded
Core Material
Non Magnetic
Inductance (H)
0.033u
Tolerance
5%
Inductance Test Frequency (Hz)
250M
Maximum DC Current (A)
0.5
Maximum DC Resistance (Ohm)
0.27
Minimum Quality Factor
60
Quality Test Frequency (Hz)
500M
Minimum Self Resonant Frequency (Hz)
2150M
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.29
Mounting
Surface Mount
Maximum Product Depth (mm)
1.73
Maximum Product Height (mm)
1.52

