Inductor Surface Mount
LQW2BAN27NJ00L
Inductor RF Chip Unshielded Wirewound 0.027uH 5% 250MHz 85Q-Factor Non Magnetic 2A 0.07Ohm DCR 0805 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
RF Chip
Technology
Wirewound
Protection Style
Unshielded
Core Material
Non Magnetic
Inductance (H)
0.027u
Tolerance
5%
Inductance Test Frequency (Hz)
250M
Maximum DC Current (A)
2
Maximum DC Resistance (Ohm)
0.07
Minimum Quality Factor
85
Quality Test Frequency (Hz)
500M
Minimum Self Resonant Frequency (Hz)
2750M
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.29
Mounting
Surface Mount
Maximum Product Depth (mm)
1.73
Maximum Product Height (mm)
1.52
Order Quantity

