Inductor Surface Mount
LQW21FT1R5M0HL
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Ferrite 0.55A 0.18Ohm DCR 0805 T/R Automotive AEC-Q200
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
1.5u
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
0.55
Maximum Saturation Current (A)
0.55
Maximum DC Resistance (Ohm)
0.18
Minimum Self Resonant Frequency (Hz)
260M
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Maximum Product Depth (mm)
1.4
Maximum Product Height (mm)
1.8
Order Quantity