Arrow Electronic Components Online
LQW18CNR47J00D|MURATA|limage
LQW18CNR47J00D|MURATA|simage
Inductor Surface Mount

LQW18CNR47J00D

Inductor RF Chip Unshielded Wirewound 0.47uH 5% 10MHz Ferrite 0.5A 0.45Ohm DCR 0603 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    0.47u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    10M
  • Maximum DC Current (A)
    0.5
  • Maximum DC Resistance (Ohm)
    0.45
  • Minimum Self Resonant Frequency (Hz)
    555M
  • Number of Terminals
    2
  • Case Size
    0603
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.75
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.95
  • Maximum Product Height (mm)
    0.95

Documentation and Resources

Datasheets
Design resources