Arrow Electronic Components Online
LQW18ASR10G00D|MURATA|simage
LQW18ASR10G00D|MURATA|limage
Inductor Surface Mount

LQW18ASR10G00D

Inductor RF Chip Unshielded Wirewound 0.1uH 2% 150MHz 34Q-Factor Non Magnetic 0.4A 0.58Ohm DCR 0603 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Non Magnetic
  • Inductance (H)
    0.1u
  • Tolerance
    2%
  • Inductance Test Frequency (Hz)
    150M
  • Maximum DC Current (A)
    0.4
  • Maximum DC Resistance (Ohm)
    0.58
  • Minimum Quality Factor
    34
  • Quality Test Frequency (Hz)
    150M
  • Minimum Self Resonant Frequency (Hz)
    1400M
  • Number of Terminals
    2
  • Case Size
    0603
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.1
  • Maximum Product Height (mm)
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources