Inductor Surface Mount
LQW18AS5N6G0ZD
Inductor RF Chip Unshielded Wirewound 0.0056uH 2% 250MHz 26Q-Factor Air 0.7A 0.075Ohm DCR 0603 T/R Automotive AEC-Q200
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
RF Chip
Technology
Wirewound
Protection Style
Unshielded
Core Material
Air
Inductance (H)
0.0056u
Tolerance
2%
Inductance Test Frequency (Hz)
250M
Maximum DC Current (A)
0.7
Maximum DC Resistance (Ohm)
0.075
Minimum Quality Factor
26
Quality Test Frequency (Hz)
250M
Minimum Self Resonant Frequency (Hz)
4760M
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.8
Mounting
Surface Mount
Maximum Product Depth (mm)
1.1
Maximum Product Height (mm)
1
Order Quantity

