Top Searched
Inductor Surface Mount
LQW18ANR10J00D
Inductor RF Chip Unshielded Wirewound 0.1uH 5% 100MHz 34Q-Factor Non Magnetic 0.22A 0.68Ohm DCR 0603 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Wirewound
Protection Style
Unshielded
Core Material
Non Magnetic
Inductance (H)
0.1u
Tolerance
5%
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
0.22
Maximum DC Resistance (Ohm)
0.68
Minimum Quality Factor
34
Quality Test Frequency (Hz)
150M
Minimum Self Resonant Frequency (Hz)
1800M
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.8
Mounting
Surface Mount
Maximum Product Depth (mm)
1
Maximum Product Height (mm)
1

