Arrow Electronic Components Online
LQW18AN56NG0ZD|MURATA|limage
LQW18AN56NG0ZD|MURATA|simage
Inductor Surface Mount

LQW18AN56NG0ZD

Inductor RF Chip Unshielded Wirewound 0.056uH 2% 100MHz 38Q-Factor Non Magnetic 0.36A 0.35Ohm DCR 0603 T/R Automotive AEC-Q200

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    RF Chip
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Non Magnetic
  • Inductance (H)
    0.056u
  • Tolerance
    2%
  • Inductance Test Frequency (Hz)
    100M
  • Maximum DC Current (A)
    0.36
  • Maximum DC Resistance (Ohm)
    0.35
  • Minimum Quality Factor
    38
  • Quality Test Frequency (Hz)
    200M
  • Minimum Self Resonant Frequency (Hz)
    2400M
  • Number of Terminals
    2
  • Case Size
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1
  • Maximum Product Height (mm)
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources