Arrow Electronic Components Online
LQW18AN4N7D0ZD|MURATA|simage
LQW18AN4N7D0ZD|MURATA|limage
Inductor Surface Mount

LQW18AN4N7D0ZD

Inductor RF Chip Unshielded Wirewound 0.0047uH 0.5nH 100MHz 35Q-Factor Non Magnetic 0.85A 0.059Ohm DCR 0603 T/R Automotive AEC-Q200

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    RF Chip
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Non Magnetic
  • Inductance (H)
    0.0047u
  • Tolerance
    0.5nH
  • Inductance Test Frequency (Hz)
    100M
  • Maximum DC Current (A)
    0.85
  • Maximum DC Resistance (Ohm)
    0.059
  • Minimum Quality Factor
    35
  • Quality Test Frequency (Hz)
    250M
  • Minimum Self Resonant Frequency (Hz)
    6000M
  • Number of Terminals
    2
  • Case Size
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1
  • Maximum Product Height (mm)
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources