Inductor Surface Mount
LQW18AN3N9C00D
Inductor RF Chip Unshielded Wirewound 0.0039uH 0.2nH 100MHz 35Q-Factor Non Magnetic 0.85A 0.059Ohm DCR 0603 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Wirewound
Protection Style
Unshielded
Core Material
Non Magnetic
Inductance (H)
0.0039u
Tolerance
0.2nH
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
0.85
Maximum DC Resistance (Ohm)
0.059
Minimum Quality Factor
35
Quality Test Frequency (Hz)
250M
Minimum Self Resonant Frequency (Hz)
6000M
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.8
Mounting
Surface Mount
Maximum Product Depth (mm)
1
Maximum Product Height (mm)
1

