Inductor Surface Mount
LQW18AN12NG00D
Inductor RF Chip Unshielded Wirewound 0.012uH 2% 100MHz 35Q-Factor Non Magnetic 0.6A 0.13Ohm DCR 0603 T/R
Murata ManufacturingYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Wirewound
Protection Style
Unshielded
Core Material
Non Magnetic
Inductance (H)
0.012u
Tolerance
2%
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
0.6
Maximum DC Resistance (Ohm)
0.13
Minimum Quality Factor
35
Quality Test Frequency (Hz)
250M
Minimum Self Resonant Frequency (Hz)
6000M
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.8
Mounting
Surface Mount
Maximum Product Depth (mm)
1
Maximum Product Height (mm)
1
Order Quantity

