Arrow Electronic Components Online
LQW15CA22NJ00D|MURATA|simage
LQW15CA22NJ00D|MURATA|limage
Inductor Surface Mount

LQW15CA22NJ00D

RF Choke Unshielded Wirewound 0.022uH 100Ohm 5% 10MHz Ferrite 1.3A 0.06Ohm DCR 0402 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Choke
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    0.022u
  • Tolerance
    5%
  • Impedance (Ohm)
    100@900MHz
  • Inductance Test Frequency (Hz)
    10M
  • Maximum DC Current (A)
    1.3
  • Maximum DC Resistance (Ohm)
    0.06
  • Minimum Self Resonant Frequency (Hz)
    3000M
  • Number of Terminals
    2
  • Case Size
    0402
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.12
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.61
  • Maximum Product Height (mm)
    0.66

Documentation and Resources

Datasheets
Design resources