Inductor Surface Mount
LQW15AN91NG00D
Inductor RF Chip Unshielded Wirewound 0.091uH 2% 100MHz 20Q-Factor Non Magnetic 0.125A 2.38Ohm DCR 0402 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Wirewound
Protection Style
Unshielded
Core Material
Non Magnetic
Inductance (H)
0.091u
Tolerance
2%
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
0.125
Maximum DC Resistance (Ohm)
2.38
Minimum Quality Factor
20
Quality Test Frequency (Hz)
150M
Minimum Self Resonant Frequency (Hz)
2100M
Number of Terminals
2
Case Size
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.1
Mounting
Surface Mount
Maximum Product Depth (mm)
0.6
Maximum Product Height (mm)
0.6

