Arrow Electronic Components Online
LQW15AN24NJ00D|MURATA|limage
LQW15AN24NJ00D|MURATA|simage
Inductor Surface Mount

LQW15AN24NJ00D

Inductor RF Chip Unshielded Wirewound 0.024uH 5% 100MHz 25Q-Factor Non Magnetic 0.28A 0.52Ohm DCR 0402 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Non Magnetic
  • Inductance (H)
    0.024u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    100M
  • Maximum DC Current (A)
    0.28
  • Maximum DC Resistance (Ohm)
    0.52
  • Minimum Quality Factor
    25
  • Quality Test Frequency (Hz)
    250M
  • Minimum Self Resonant Frequency (Hz)
    3500M
  • Number of Terminals
    2
  • Case Size
    0402
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.1
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.6
  • Maximum Product Height (mm)
    0.6

Documentation and Resources

Datasheets
Design resources