Arrow Electronic Components Online
LQW04AN6N2C00D|MURATA|simage
LQW04AN6N2C00D|MURATA|limage
Inductor Surface Mount

LQW04AN6N2C00D

Inductor RF Chip Unshielded Wirewound 0.0062uH 0.2nH 100MHz 20Q-Factor Non Magnetic 0.39A 0.19Ohm DCR 03015 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Non Magnetic
  • Inductance (H)
    0.0062u
  • Tolerance
    0.2nH
  • Inductance Test Frequency (Hz)
    100M
  • Maximum DC Current (A)
    0.39
  • Maximum DC Resistance (Ohm)
    0.19
  • Minimum Quality Factor
    20
  • Quality Test Frequency (Hz)
    250M
  • Minimum Self Resonant Frequency (Hz)
    9000M
  • Number of Terminals
    2
  • Case Size
    03015
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    0.85
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.45
  • Maximum Product Height (mm)
    0.45

Documentation and Resources

Datasheets
Design resources