Capacitor Aluminum Electrolytic
LQS2G181MELA30
Cap Aluminum Lytic 180uF 400V 20% (25 X 30mm) Snap-In 10mm 0.95A 3000h 105°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
180uF
Tolerance
20%
Voltage
400VDC
IR (mA)
0.95
IL (uA)
800@5Min
Lifetime (h)
3000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
25 X 30
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
25
Product Height (mm)
30
Product Weight (g)
24.4
Lead Diameter (mm)
0.8
Order Quantity

