Capacitor Aluminum Electrolytic
LQR2V153MSEJBN
Cap Aluminum Lytic 15000uF 350V 20% (90 X 190mm) Screw 40.5A 5000h 85°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.85
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
15000uF
Tolerance
20%
Voltage
350VDC
IR (mA)
40.5
IL (uA)
5000@5Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Termination Style
Screw
Number of Terminals
2
Size (mm)
90 X 190
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
90
Product Height (mm)
190
Product Weight (g)
1754

