Capacitor Aluminum Electrolytic
LQR2G472MSEG
Cap Aluminum Lytic 4700uF 400V 20% (63.5 X 150mm) Clamp Mount Screw 18.7A 5000h 85°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.85
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
4700uF
Tolerance
20%
Voltage
400VDC
IR (mA)
18.7
IL (uA)
4110@5Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Clamp Mount
Termination Style
Screw
Number of Terminals
2
Size (mm)
63.5 X 150
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
63.5
Product Height (mm)
150
Product Weight (g)
712

