Inductor Surface Mount
LQP03TNR22H02D
Inductor RF Chip Unshielded Thick Film 0.22uH 3% 100MHz 5Q-Factor 0.06A 13Ohm DCR 0201 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
LQP03TNR22H02D
Automotive
No
PPAP
No
Type
RF Chip
Technology
Thick Film
Protection Style
Unshielded
Inductance (H)
0.22u
Tolerance
3%
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
0.06
Maximum DC Resistance (Ohm)
13
Minimum Quality Factor
5
Quality Test Frequency (Hz)
100M
Minimum Self Resonant Frequency (Hz)
500M
Number of Terminals
2
Case Size
0201
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
0.63
Mounting
Surface Mount
Maximum Product Depth (mm)
0.33
Maximum Product Height (mm)
0.33
Order Quantity

