Arrow Electronic Components Online
LQP03TNR10H02D|MURATA|simage
LQP03TNR10H02D|MURATA|limage
Inductor Surface Mount

LQP03TNR10H02D

Inductor RF Chip Unshielded Thick Film 0.1uH 3% 300MHz 8Q-Factor 0.08A 10Ohm DCR 0201 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Thick Film
  • Protection Style
    Unshielded
  • Inductance (H)
    0.1u
  • Tolerance
    3%
  • Inductance Test Frequency (Hz)
    300M
  • Maximum DC Current (A)
    0.08
  • Maximum DC Resistance (Ohm)
    10
  • Minimum Quality Factor
    8
  • Quality Test Frequency (Hz)
    300M
  • Minimum Self Resonant Frequency (Hz)
    900M
  • Number of Terminals
    2
  • Case Size
    0201
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    0.63
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.33
  • Maximum Product Height (mm)
    0.33

Documentation and Resources

Datasheets
Design resources