Inductor Surface Mount
LQP03TN0N9B02D
Inductor RF Chip Unshielded Thick Film 0.0009uH 0.1nH 500MHz 14Q-Factor 0.75A 0.1Ohm DCR 0201 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Thick Film
Protection Style
Unshielded
Inductance (H)
0.0009u
Tolerance
0.1nH
Inductance Test Frequency (Hz)
500M
Maximum DC Current (A)
0.75
Maximum DC Resistance (Ohm)
0.1
Minimum Quality Factor
14
Quality Test Frequency (Hz)
500M
Minimum Self Resonant Frequency (Hz)
18000M
Number of Terminals
2
Case Size
0201
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
0.63
Mounting
Surface Mount
Maximum Product Depth (mm)
0.33
Maximum Product Height (mm)
0.33

