Arrow Electronic Components Online
LQP03HQ1N5B02D|MURATA|simage
LQP03HQ1N5B02D|MURATA|limage
Inductor Surface Mount

LQP03HQ1N5B02D

Inductor RF Chip Unshielded Film 0.0015uH 0.1nH 500MHz 20Q-Factor 1A 0.05Ohm DCR 0201 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Film
  • Protection Style
    Unshielded
  • Inductance (H)
    0.0015u
  • Tolerance
    0.1nH
  • Inductance Test Frequency (Hz)
    500M
  • Maximum DC Current (A)
    1
  • Maximum DC Resistance (Ohm)
    0.05
  • Minimum Quality Factor
    20
  • Quality Test Frequency (Hz)
    500M
  • Minimum Self Resonant Frequency (Hz)
    12000M
  • Number of Terminals
    2
  • Case Size
    0201
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    0.63
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.33
  • Maximum Product Height (mm)
    0.42

Documentation and Resources

Datasheets
Design resources