Arrow Electronic Components Online
LQP02TN0N2B02D|MURATA|simage
LQP02TN0N2B02D|MURATA|limage
Inductor Surface Mount

LQP02TN0N2B02D

Inductor RF Chip Unshielded Thick Film 0.0002uH 0.1nH 500MHz 0.32A 0.5Ohm DCR 01005 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Thick Film
  • Protection Style
    Unshielded
  • Inductance (H)
    0.0002u
  • Tolerance
    0.1nH
  • Inductance Test Frequency (Hz)
    500M
  • Maximum DC Current (A)
    0.32
  • Maximum DC Resistance (Ohm)
    0.5
  • Minimum Self Resonant Frequency (Hz)
    20000M
  • Number of Terminals
    2
  • Case Size
    01005
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    0.42
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.22
  • Maximum Product Height (mm)
    0.22

Documentation and Resources

Datasheets
Design resources