Inductor Surface Mount
LQM2MPN1R0NG0L
Inductor Power Chip Shielded Multi-Layer 1uH 30% 1MHz Ferrite 1.4A 0.107Ohm DCR 0806 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power Chip
Technology
Multi-Layer
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
1u
Tolerance
30%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
1.4
Maximum DC Resistance (Ohm)
0.107
Minimum Self Resonant Frequency (Hz)
60M
Number of Terminals
2
Case Size
0806
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.15
Mounting
Surface Mount
Maximum Product Depth (mm)
1.75
Maximum Product Height (mm)
1

