Inductor Surface Mount
LQM21PN3R3NG0D
Inductor Power Chip Shielded Multi-Layer 3.3uH 30% 1MHz Ferrite 0.8A 0.207Ohm DCR 0805 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Chip
Technology
Multi-Layer
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
3.3u
Tolerance
30%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
0.8
Maximum DC Resistance (Ohm)
0.207
Minimum Self Resonant Frequency (Hz)
30M
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.15
Mounting
Surface Mount
Maximum Product Depth (mm)
1.4
Maximum Product Height (mm)
1

