Arrow Electronic Components Online
LQM21PN2R2NGCD|MURATA|simage
LQM21PN2R2NGCD|MURATA|limage
Inductor Surface Mount

LQM21PN2R2NGCD

Inductor Power Chip Shielded Multi-Layer 2.2uH 30% 1MHz Ferrite 0.8A 0.288Ohm DCR 0805 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Chip
  • Technology
    Multi-Layer
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    2.2u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    0.8
  • Maximum DC Resistance (Ohm)
    0.288
  • Minimum Self Resonant Frequency (Hz)
    40M
  • Number of Terminals
    2
  • Case Size
    0805
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.15
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.4
  • Maximum Product Height (mm)
    1

Documentation and Resources

Datasheets
Design resources