Inductor Surface Mount
LQM21NN1R0K10D
Inductor RF Chip Shielded Multi-Layer 1uH 10% 10MHz 45Q-Factor Ferrite 0.05A 0.4Ohm DCR 0805 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Multi-Layer
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
1u
Tolerance
10%
Inductance Test Frequency (Hz)
10M
Maximum DC Current (A)
0.05
Maximum Saturation Current (A)
0.05
Maximum DC Resistance (Ohm)
0.4
Minimum Quality Factor
45
Quality Test Frequency (Hz)
10M
Minimum Self Resonant Frequency (Hz)
107M
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Maximum Product Depth (mm)
1.45
Maximum Product Height (mm)
1.05

