Arrow Electronic Components Online
LQH66SN101M03L|MURATA|simage
LQH66SN101M03L|MURATA|limage
Inductor Surface Mount

LQH66SN101M03L

Inductor Power Chip Shielded Wirewound 100uH 20% 100KHz Ferrite 0.52A 0.504Ohm DCR 2525 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    LQH66SN101M03L
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Chip
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    100u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.52
  • Maximum DC Resistance (Ohm)
    0.504
  • Minimum Self Resonant Frequency (Hz)
    6.5M
  • Number of Terminals
    2
  • Case Size
    2525
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6.6
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6.6
  • Maximum Product Height (mm)
    5

Documentation and Resources

Datasheets
Design resources