Inductor Surface Mount
LQH5BPN470M38L
Inductor Power Chip Shielded Wirewound 47uH 20% 100KHz Ferrite 1.1A 0.264Ohm DCR 2020 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Chip
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
47u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
1.1
Maximum Saturation Current (A)
1.1
Maximum DC Resistance (Ohm)
0.264
Minimum Self Resonant Frequency (Hz)
6M
Number of Terminals
2
Case Size
2020
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
5.1
Mounting
Surface Mount
Maximum Product Depth (mm)
5.1
Maximum Product Height (mm)
4
Order Quantity

