Arrow Electronic Components Online
LQH55DN6R8M03L|MURATA|simage
LQH55DN6R8M03L|MURATA|limage
Inductor Surface Mount

LQH55DN6R8M03L

Inductor Power Chip Unshielded Wirewound 6.8uH 20% 1MHz Ferrite 2A 0.1036Ohm DCR 2220 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    LQH55DN6R8M03L
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Chip
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    6.8u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    2
  • Maximum DC Resistance (Ohm)
    0.1036
  • Minimum Self Resonant Frequency (Hz)
    25M
  • Number of Terminals
    2
  • Case Size
    2220
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5.3
  • Maximum Product Height (mm)
    5

Documentation and Resources

Datasheets
Design resources