Inductor Surface Mount
LQH43PN4R7M26L
Inductor Power Chip Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.6A 0.09Ohm DCR 1812 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
LQH43PN4R7M26L
Automotive
No
PPAP
No
Type
Power Chip
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
4.7u
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
1.6
Maximum Saturation Current (A)
1.4
Maximum DC Resistance (Ohm)
0.09
Minimum Self Resonant Frequency (Hz)
35M
Number of Terminals
2
Case Size
1812
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
4.8
Mounting
Surface Mount
Maximum Product Depth (mm)
3.4
Maximum Product Height (mm)
2.8

