Arrow Electronic Components Online
LQH43PN1R0N26L|MURATA|simage
LQH43PN1R0N26L|MURATA|limage
Inductor Surface Mount

LQH43PN1R0N26L

Inductor Power Chip Shielded Wirewound 1uH 30% 1MHz Ferrite 3.3A 0.0312Ohm DCR 1812 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    LQH43PN1R0N26L
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Chip
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    1u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    3.3
  • Maximum Saturation Current (A)
    3.4
  • Maximum DC Resistance (Ohm)
    0.0312
  • Minimum Self Resonant Frequency (Hz)
    100M
  • Number of Terminals
    2
  • Case Size
    1812
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    4.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    3.4
  • Maximum Product Height (mm)
    2.8
Order Quantity

Documentation and Resources

Datasheets
Design resources