Arrow Electronic Components Online
LQH43NH1R8J03L|MURATA|simage
LQH43NH1R8J03L|MURATA|limage
Inductor Surface Mount

LQH43NH1R8J03L

Inductor General Purpose Unshielded Wirewound 1.8uH 5% 1MHz 20Q-Factor Ferrite 1.05A 0.0516Ohm DCR 1812 T/R Automotive AEC-Q200

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    LQH43NH1R8J03L
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    General Purpose
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    1.8u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    1.05
  • Maximum DC Resistance (Ohm)
    0.0516
  • Minimum Quality Factor
    20
  • Quality Test Frequency (Hz)
    1M
  • Minimum Self Resonant Frequency (Hz)
    75M
  • Number of Terminals
    2
  • Case Size
    1812
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    4.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    3.4
  • Maximum Product Height (mm)
    2.8

Documentation and Resources

Datasheets
Design resources