Inductor Surface Mount
LQH43MN101K03L
Inductor General Purpose Unshielded Wirewound 100uH 10% 1MHz 40Q-Factor Ferrite 0.16A 2.5Ohm DCR 1812 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
General Purpose
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
100u
Tolerance
10%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
0.16
Maximum DC Resistance (Ohm)
2.5
Minimum Quality Factor
40
Quality Test Frequency (Hz)
796K
Minimum Self Resonant Frequency (Hz)
6.8M
Number of Terminals
2
Case Size
1812
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
4.8
Mounting
Surface Mount
Maximum Product Depth (mm)
3.4
Maximum Product Height (mm)
2.8

