Arrow Electronic Components Online
LQH3NPN3R3MJRL|MURATA|simage
LQH3NPN3R3MJRL|MURATA|limage
Inductor Surface Mount

LQH3NPN3R3MJRL

Inductor Power Chip Shielded Wirewound 3.3uH 20% 1MHz Ferrite 1.7A 0.114Ohm DCR 1212 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Chip
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    3.3u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    1.7
  • Maximum Saturation Current (A)
    1.35
  • Maximum DC Resistance (Ohm)
    0.114
  • Minimum Self Resonant Frequency (Hz)
    45M
  • Number of Terminals
    2
  • Case Size
    1212
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    3.2
  • Maximum Product Height (mm)
    1.2

Documentation and Resources

Datasheets
Design resources