Inductor Surface Mount
LQH32PN3R3NN0L
Inductor Power Chip Shielded Wirewound 3.3uH 30% 1MHz Ferrite 1.2A 0.144Ohm DCR 1210 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Chip
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
3.3u
Tolerance
30%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
1.2
Maximum Saturation Current (A)
1.25
Maximum DC Resistance (Ohm)
0.144
Minimum Self Resonant Frequency (Hz)
50M
Number of Terminals
2
Case Size
1210
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
3.5
Mounting
Surface Mount
Maximum Product Depth (mm)
2.7
Maximum Product Height (mm)
1.7

