Arrow Electronic Components Online
LQH32PN100MN0L|MURATA|simage
LQH32PN100MN0L|MURATA|limage
Inductor Surface Mount

LQH32PN100MN0L

Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 0.7A 0.456Ohm DCR 1210 Medical T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Chip
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    10u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    0.7
  • Maximum Saturation Current (A)
    0.75
  • Maximum DC Resistance (Ohm)
    0.456
  • Minimum Self Resonant Frequency (Hz)
    30M
  • Number of Terminals
    2
  • Case Size
    1210
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.7
  • Maximum Product Height (mm)
    1.7

Documentation and Resources

Datasheets
Design resources