Inductor Surface Mount
LQH32PH1R5NNCL
Inductor Power Shielded Wirewound 1.5uH 30% 1MHz Ferrite 2.1A 0.0636Ohm DCR 1210 T/R Automotive AEC-Q200
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
LQH32PH1R5NNCL
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
1.5u
Tolerance
30%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
2.1
Maximum Saturation Current (A)
2.6
Maximum DC Resistance (Ohm)
0.0636
Minimum Self Resonant Frequency (Hz)
70M
Number of Terminals
2
Case Size
1210
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
3.5
Mounting
Surface Mount
Maximum Product Depth (mm)
2.7
Maximum Product Height (mm)
1.7

