Arrow Electronic Components Online
LQH32PH1R0NN0L|MURATA|simage
LQH32PH1R0NN0L|MURATA|limage
Inductor Surface Mount

LQH32PH1R0NN0L

Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 2.05A 0.054Ohm DCR 1210 T/R Automotive AEC-Q200

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    LQH32PH1R0NN0L
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    1u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    2.05
  • Maximum Saturation Current (A)
    2.3
  • Maximum DC Resistance (Ohm)
    0.054
  • Minimum Self Resonant Frequency (Hz)
    100M
  • Number of Terminals
    2
  • Case Size
    1210
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.7
  • Maximum Product Height (mm)
    1.7

Documentation and Resources

Datasheets
Design resources