Inductor Surface Mount
LQH32NH330J23L
Inductor General Purpose Unshielded Wirewound 33uH 5% 1MHz 40Q-Factor Ferrite 0.175A 1.368Ohm DCR 1210 Automotive T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
General Purpose
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
33u
Tolerance
5%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
0.175
Maximum Saturation Current (A)
0.175
Maximum DC Resistance (Ohm)
1.368
Minimum Quality Factor
40
Quality Test Frequency (Hz)
1M
Minimum Self Resonant Frequency (Hz)
20M
Number of Terminals
2
Case Size
1210
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
3.5
Mounting
Surface Mount
Maximum Product Depth (mm)
2.7
Maximum Product Height (mm)
2.2

