Inductor Surface Mount
LQH32MN2R2K23L
Inductor General Purpose Unshielded Wirewound 2.2uH 10% 1MHz 20Q-Factor Ferrite 0.37A 0.8Ohm DCR 1210 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
LQH32MN2R2K23L
Automotive
No
PPAP
No
Type
General Purpose
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
2.2u
Tolerance
10%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
0.37
Maximum DC Resistance (Ohm)
0.8
Minimum Quality Factor
20
Quality Test Frequency (Hz)
1M
Minimum Self Resonant Frequency (Hz)
50M
Number of Terminals
2
Case Size
1210
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
3.5
Mounting
Surface Mount
Maximum Product Depth (mm)
2.7
Maximum Product Height (mm)
2.2

