Inductor Surface Mount
LQH32CN101K23L
Inductor Power Chip Unshielded Wirewound 100uH 10% 1MHz Ferrite 0.1A 4.55Ohm DCR 1210 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power Chip
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
100u
Tolerance
10%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
0.1
Maximum Saturation Current (A)
0.1
Maximum DC Resistance (Ohm)
4.55
Minimum Self Resonant Frequency (Hz)
10M
Number of Terminals
2
Case Size
1210
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
3.5
Mounting
Surface Mount
Maximum Product Depth (mm)
2.7
Maximum Product Height (mm)
2.2

