Arrow Electronic Components Online
LQH31MN100K03L|MURATA|simage
LQH31MN100K03L|MURATA|limage
Inductor Surface Mount

LQH31MN100K03L

Inductor General Purpose Unshielded Wirewound 10uH 10% 1MHz 35Q-Factor Ferrite 0.1A 3.25Ohm DCR 1206 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    10u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    0.1
  • Maximum DC Resistance (Ohm)
    3.25
  • Minimum Quality Factor
    35
  • Quality Test Frequency (Hz)
    5M
  • Minimum Self Resonant Frequency (Hz)
    20M
  • Number of Terminals
    2
  • Case Size
    1206
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.8
  • Maximum Product Height (mm)
    2

Documentation and Resources

Datasheets
Design resources